*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 300+ | $2.09 |
| 900+ | $1.96 |
| 2700+ | $1.84 |
Leaded Suppression Coil 6uH 20% 36 mOhm 5A Taped/Reel 1000 QTY
| Specification | Value |
|---|---|
| Lead Style | Axial |
| Inductance | 6 uH |
| Current Rating | 5 A |
| Tolerance | 20% |
| Maximum DC Resistance | 36 mOhm |
| Manufacturer Series | LASC |
| Core Material | Iron Dust |
| Minimum Quality Factor | 36 mOhm |
| Protection Style | Shielded |
| Test Frequency | 1000 kHz |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Length | 87 mm |
| Width | 28 mm |
| Height | 7.5 mm |
| Diameter | 7.5 mm |
| Product Type | Leaded Suppression Coil |
| Compliance | Compliance Docs |