$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $26.93 |
| 5+ | $25.55 |
| 25+ | $23.95 |
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 1.05 A |
| Output Range | 2 VDC to 100 VDC |
| Input Voltage | 90 VAC to 132 VAC |
| Output Connector Type | Screw Terminal Block |
| Length | 4.86 in. |
| Width | 3.21 in. |
| Height | 0.91 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, FCC |
| Power Rating | 35 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.43 A |
| Efficiency | 87.5% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 90°C |
| Manufacturer Series | LCM-40U |
| Number of Outputs | 1 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP20 |
| Compliance | Compliance Docs |