Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries LCPLC-703 Non Rechargeable Lithium Batteries

  • Mitsubishi MR-J3BAT Lithium Battery 3.6V 2600mAh
  • Jameco Part no.: 2743047
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: LCPLC-703
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CR2032 CR2032
Jameco ReliaPro
$0.69
ER14250 W/LEADS ER14250 W/LEADS
Jameco ReliaPro
$5.95
CR1220 CR1220
Jameco ReliaPro
$0.45
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco ReliaPro
$1.25
CR2032-LEADS CR2032-LEADS
Jameco ReliaPro
$1.59
CR2025-LEADS CR2025-LEADS
Jameco ReliaPro
$1.25

$8.05 ea

306 ship on Sep. 29


# of units Price
5+ $8.05
25+ $7.35
100+ $6.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Mitsubishi MR-J3BAT Lithium Battery 3.6V 2600mAh

Features

  • Product Type: Non-Rechargeable Lithium Battery
  • Cell Size: Cylinder
  • Output Voltage: 3.6 VDC
  • Capacity: 2600 mAh
  • Chemistry: Lithium Thionyl Chloride (ER/TL/LS)
  • Termination: Wires with Connector

Overview

Suitable for Maxell ER6VC119A, Mitsubishi LS14500-MDS, Mitsubishi 160224, Mitsubishi MR-J3BAT, Maxell ER6VC119B.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage3.6 VDC
Capacity2600 mAh
ChemistryLithium Thionyl Chloride (ER/TL/LS)
TerminationWires with Connector
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Product TypeNon-Rechargeable Lithium Battery
For Use WithMaxell ER6VC119A, Mitsubishi LS14500-MDS, Mitsubishi 160224, Mitsubishi MR-J3BAT, Maxell ER6VC119B


Report a problem
Suggest a product
Jameco Register
;