| Specifications | Range | Basic Accuracy |
| Inductance | 20 H, 200 H, 2000.0 H, 20.0000mH, 200.00mH | ±(0.5%rdg + 5 digits) |
| 2000.0H, 20.000H, 200.00H, 2000.0H | (DF < 0.1) | |
| Capacitance | 0pF, 200pF, 2000pF, 20.000nF, 200.00nF, 2000.0nF | ±(0.5%rdg + 5 digits) |
| 20.000 F, 200.00 F, 2.0000mF, 20.00mF | (DF < 0.1) | |
| Resistance | 20.00 , 200.00 , 2.0000k , 20.000k , 200.00k , 2.0000M , 20.000M , 200.0M | ±(0.5%rdg + 5 digits) |
| DF (with C) | 0.000 to 1999 | |
| Q | 0.000 to 1999 | |
| Phase | ±90° | |
| Test Frequency | 100Hz/120Hz/1kHz/10kHz/100kHz | |
| Dimensions | 7.6 x 3.5 x 1.6" (193 x 88 x 41mm) | |
| Weight | 14.8oz (420g) |
| Specification | Value |
|---|---|
| Display Digits | 3.5 |
| Display Count | 2000 |
| Function | Inductance, Capacitance, Resistance with Secondary Parameter, Frequency |
| Autorange | No |
| Frequency Range | 100 Hz to 100 kHz |
| Capacitance Range | 0 pF to 20 mF |
| True RMS | No |
| Measurement Temperature Range (Deg F) | N/A |
| Measurement Temperature Range (Deg C) | N/A |
| PC Interface | No |
| Resistance Range (Ohms) | 20 to 200M |
| Style | Handheld |
| Product Type | Inductance Meter |