| # of units | Price |
|---|---|
| 1+ | $278.55 |
| 5+ | $263.15 |
| 25+ | $248.65 |
Background suppression Photoelectric Sensor, IO-LInk, Class 1 940nm Laser, PNP/NPN, NO/NC, AISI316L StaInless Steel Housing, IP68 IP69K, ECOLAB, Connector
| Specification | Value |
|---|---|
| Product Type | Photoelectric Sensor |
| Output Type | PNP/NPN, NO/NC |
| Termination Style | Connector |
| IP Rating | IP68, IP69K |