$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $30.00 |
| 5+ | $28.60 |
| 10+ | $27.30 |
| 20+ | $26.50 |
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 1.60 A |
| Output Range | 27 VDC to 56 VDC |
| Input Voltage | 180 VAC to 295 VAC |
| Output Connector Type | Screw Terminal Block |
| Length | 12.60 in. |
| Width | 1.18 in. |
| Height | 0.83 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
| Power Rating | 55 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.35 A |
| Efficiency | 90% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 80°C |
| Manufacturer Series | LDC-55 |
| Number of Outputs | 1 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 27 VDC to 56 VDC |
| Output Current (Channel 1) | 1.60 A |
| IP Rating | n/a |
| Compliance | Compliance Docs |