$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 1.20 A |
| Output Range | 2 VDC to 30 VDC |
| Input Voltage | 6 VDC to 36 VDC |
| Output Connector Type | PC Pins |
| Length | 0.89 in. |
| Width | 0.39 in. |
| Height | 0.33 in. |
| PFC Function | No |
| Agency Approvals | FCC, CE |
| Power Rating | N/A |
| Input Frequency | N/A |
| Maximum Input Current | 1.2 A |
| Efficiency | 95% |
| Minimum Isolation Voltage | N/A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 71°C |
| Manufacturer Series | LDD-1200 |
| Number of Outputs | 1 |
| Color | Black |
| Product Type | Constant Current Step-Down SMPS |
| Style | Encapsulated |
| IP Rating | IP67 |
| Compliance | Compliance Docs |