$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 1.40 A |
| Output Range | 3 VDC to 36 VDC |
| Input Voltage | 6 VDC to 40 VDC |
| Output Connector Type | PC Pins |
| Length | 1.6 in. |
| Width | 0.93 in. |
| Height | 0.4 in. |
| PFC Function | No |
| Agency Approvals | CE |
| Power Rating | N/A |
| Input Frequency | N/A |
| Maximum Input Current | 1.28 A |
| Efficiency | 95% |
| Minimum Isolation Voltage | N/A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Manufacturer Series | LDD-H |
| Number of Outputs | 1 |
| Color | Black |
| Product Type | Constant Current Step-Down SMPS with DALI |
| Style | Encapsulated |
| IP Rating | IP65 |
| Compliance | Compliance Docs |