$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $11.65 |
| 5+ | $10.95 |
| 25+ | $10.25 |
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 1.05 A |
| Output Range | 12 VDC to 43 VDC |
| Input Voltage | 9 VDC to 18 VDC |
| Output Connector Type | Wires |
| Length | 2.95 in. |
| Width | 2.09 in. |
| Height | 0.89 in. |
| PFC Function | No |
| Agency Approvals | CE, EN, EAC |
| Power Rating | N/A |
| Input Frequency | N/A |
| Maximum Input Current | 4.2 A |
| Efficiency | 91% |
| Minimum Isolation Voltage | N/A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Manufacturer Series | LDH-45 |
| Number of Outputs | 1 |
| Color | Black |
| Product Type | Constant Current Step-Up SMPS |
| Style | Encapsulated |
| IP Rating | N/A |
| Compliance | Compliance Docs |