$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $15.85 |
| 5+ | $14.85 |
| 25+ | $13.95 |
The LDH-65 series is a 65W DC/DC LED driver featuring constant current output. The LDH-65 operates from 9.5-32VDC and offers models with different rated current ranging between 700mA and 1750mA. Thanks to the efficiency up to 96%, the 94V-0 flame retardant plastic case, and the fully potted silicone, enhance the heat dissipation allowing this series to fit solar LED street lights. In addition, LDH-65 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting systems.
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 1.05 A |
| Output Range | 12.5 VDC to 60 VDC |
| Input Voltage | 9.5 VDC to 32 VDC |
| Output Connector Type | Wires |
| Length | 2.95 in. |
| Width | 2.09 in. |
| Height | 0.89 in. |
| PFC Function | No |
| Agency Approvals | CE, EN, EAC, UKCA |
| Power Rating | 63 W |
| Input Frequency | N/A |
| Maximum Input Current | 6.2 A |
| Efficiency | 95.5% |
| Minimum Isolation Voltage | N/A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 60°C |
| Manufacturer Series | LDH-65 |
| Number of Outputs | 1 |
| Color | Black |
| Product Type | DC-DC Step-Up Constant Current SMPS LED Driver |
| Style | Encapsulated |
| Output Voltage (Channel 1) | 12.5 VDC to 60 VDC |
| Output Current (Channel 1) | 1.05 A |
| IP Rating | N/A |
| Compliance | Compliance Docs |