Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

PATLITE LE-502FBP-RYGBC Industrial Automation Tower Lights

  • Tower Signal Light 50mm 24V 5-Color Red Yellow Green Blue White Continuous/Flashing Light w/ Buzzer Pole Mount
  • Jameco Part no.: 2332039
  • Manufacturer: PATLITE
  • Manufacturer p/n: LE-502FBP-RYGBC
You May Also Like
IF5M024XM05-1 IF5M024XM05-1
Altech
$73.95
IF5P024XM05-1 IF5P024XM05-1
Altech
$73.95
IF5P024ZM05-1 IF5P024ZM05-1
Altech
$92.45
2993 2993
Adafruit Industries
$34.25
5125 5125
Adafruit Industries
$100.75
5134 5134
Adafruit Industries
$16.55

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $14.95
5+ $13.49
10+ $11.95

Request Larger Quantity Quote

Tower Signal Light 50 mm 24 V (AC/DC) 5 Color Red, Yellow(Amber), Green, Blue, White Continuous Light, Flashing Light, Buzzer Pole Mount

Buyer's Guide - Digital Catalog Page (PDF of all Light Towers and Accessories available)

Features

  • Input Voltage: 24 V (AC/DC)
  • Body Diameter x Length: 50 mm x 256 mm
  • Number of Tiers: 5
  • Tier Height: 30.2 mm
  • Illuminated Color: Red, Yellow(Amber), Green, Blue, White
  • Function: Continuous Light, Flashing Light, Buzzer
  • Termination: 700 MM cable/wire length, Molex Plug and switch
  • Power Rating: 3 W
  • Mounting: Pole mount
  • Pole Diameter: 17.3 mm
  • Pole Length: 293 mm
  • Additional Feature: With Pole (293mm L), Includes Flat Table Top Bracket
  • Agency Approvals: CE

Overview

Tower signal lights are ideal at-a-glance indicators for noisy environments and are great for communicating a status from a distance. Some applications or uses include College dorms, hobbyists, industrial automation, assembly lines, warehouse distribution centers, kiosks, and more.



Report a problem
Suggest a product
Specification Value
Input Voltage24 V (AC/DC)
Body Diameter50 mm
Number of Stages5
Illuminated ColorRed, Yellow(Amber), Green, Blue, White
FunctionContinuous Light, Flashing Light, Buzzer
TerminationMolex Plug & Switch
Length256 mm
Cable Length700 mm
Power Rating3.0 W
MountingPole, 17.3mm
Additional FeatureWith Pole (293mm L), Includes Flat Table Top Bracket
Agency ApprovalsCE
Product TypeTower Signal Light
ApplicationsCollege Dorms, Hobbyists, Industrial Automation, Assembly Lines, Warehouse Distribution Centers, Kiosks


Report a problem
Suggest a product
Jameco Register
;