| # of units | Price |
|---|---|
| 1+ | $51.55 |
| 5+ | $48.95 |
| 25+ | $46.55 |
| 100+ | $44.65 |
Led Light Ac Daisy Chain Cord 1M (39").
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Length | 0.5 in. |
| Width | 1 in. |
| Height | 39 in. |
| Agency Approvals | CE, CUL |
| Manufacturer Series | LEDLK |
| Compliance | Compliance Docs |