| # of units | Price |
|---|---|
| 10+ | $37.45 |
| 50+ | $34.65 |
| 250+ | $32.65 |
| 1000+ | $29.25 |
ABS Resin - flame resistant UL94V-0, with UV protection Vents with screens at 45-degree angle Includes high foam sealing edge - protection grade IP44-IP54
| Specification | Value |
|---|---|
| Fits Fan Size | 225 mm |
| Material | ABS Resin UL94V-0 |
| Plating | N/A |
| Color | Gray |
| Product Type | Louvered Fan Guards |
| Compliance | Compliance Docs |
| Width | 225 mm |
| Height | 225 mm |