| # of units | Price |
|---|---|
| 15+ | $22.35 |
| 75+ | $20.65 |
| 375+ | $19.45 |
| 1000+ | $17.45 |
ABS Resin - flame resistant UL94V-0, with UV protection Vents with screens at 45-degree angle Includes high foam sealing edge - protection grade IP44-IP54 Snap-fit or screw mount
| Specification | Value |
|---|---|
| Fits Fan Size | 120 mm |
| Material | ABS Resin UL94V-0 |
| Plating | N/A |
| Color | Gray |
| Product Type | Louvered Fan Guards |
| Compliance | Compliance Docs |
| Width | 120 mm |
| Height | 120 mm |