This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $0.25 |
| 10+ | $0.09 |
| 100+ | $0.07 |
| 500+ | $0.05 |
| 1000+ | $0.04 |
| Specification | Value |
|---|---|
| Package | T-1 3/4 (5mm) |
| Color | Green |
| Luminous Intensity | 25 mcd |
| Lens Type | Diffused |
| Viewing Angle | 36° |
| Typical Forward Voltage | 2.6 V |
| Typical Forward Current | 30 mA |
| Peak Wavelength | 565 nm |
| Height | 8.6 mm |
| Lead Pitch | 0.1 in. |
| Pins | 2 |
| LED Display Type | Standard |