Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sharp Electronic Components LH1530F2 Interface Display Drivers

  • LCD Driver 120 Common Segment Output 42V Max
  • Jameco Part no.: 2347567
  • Manufacturer: Sharp Electronic Components
  • Manufacturer p/n: LH1530F2
  • HTS code: 8542.39.0090
You May Also Like
SN75492N SN75492N
Major Brands
$4.95
LM3914N-1 LM3914N-1
National Semiconductor
$7.95
MAX7219CNG MAX7219CNG
Major Brands
$7.95
LM3915N-1 LM3915N-1
National Semiconductor
$7.49
ICM7228BIPI ICM7228BIPI
Intersil Corporation
$3.49
CL-GD6205-65QC-A CL-GD6205-65QC-A
Cirrus Logic
$1.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Request Larger Quantity Quote

LCD Driver 120 Common Segment Output 42V Max

Features

  • Panel: Large
  • Duty Ratio: to 1/480
  • Drive Function: Segment/Common
  • Number of LCD Drive Output Common Segment: 120
  • Max. Display Voltage: 42 V
  • Max. Clock Frequency: 3 MHz (@ 2.5V), 4 MHz (@ 5V)
  • Supply Voltage: 2.5 to 5.5 V
  • Package: SST


Report a problem
Suggest a product
Specification Value
PackageTCF SOF
Product TypeLCD Common Driver 120-Segment


Report a problem
Suggest a product
Jameco Register
;