Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries LIFEO4-14505 Rechargeable LiPoly and LiFePO4

  • Ultralast IFR 14505 Lithium Iron Phosphate (LiFeP04) Battery 3.2V 600mAh
  • Jameco Part no.: 2743151
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: LIFEO4-14505
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
PCLFP8-12.8SP PCLFP8-12.8SP
Zeus Battery Products
$87.15
PCLFP12-12.8SP PCLFP12-12.8SP
Zeus Battery Products
$112.95
PCLFP20-12.8SP PCLFP20-12.8SP
Zeus Battery Products
$211.95
PCLFP35-12.8SP PCLFP35-12.8SP
Zeus Battery Products
$329.95
PCLFP50-12.8SP PCLFP50-12.8SP
Zeus Battery Products
$391.95
PCLFP75-12.8SP PCLFP75-12.8SP
Zeus Battery Products
$559.95

$4.72 ea

9,158 ship on Sep. 29


# of units Price
10+ $4.72
50+ $4.41
250+ $4.12

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Ultralast IFR 14505 Lithium Iron Phosphate (LiFeP04) Battery 3.2V 600mAh

Features

  • Product Type: Lithium Iron Phosphate (LiFePO4) Rechargeable Battery
  • Cell Size: Rectangular
  • Output Voltage: 12.5 VDC
  • Capacity: 50 Ah
  • Chemistry: Lithium Iron Phosphate
  • Termination: M6 Terminal
  • Additional Feature: Rechargeable

Overview

Suitable for 14505, ELECTRIC BIKES, ELECTRIC VEHICLES, ELECTRIC WHEELCHAIR, IEC IFR14500, IFR14500, LIFE04 14505, LIFEO4 14505, LIT0294, IEC IFR14500.



Report a problem
Suggest a product
Specification Value
Cell Size14505
Output Voltage3.2 VDC
Capacity600 mAh
ChemistryLithium Iron Phosphate
TerminationButton Top
Additional FeatureRechargeable
Battery TypeLiFePO4
Product TypeLithium Iron Phosphate (LiFePO4) Rechargeable Battery
For Use With14505, ELECTRIC BIKES, ELECTRIC VEHICLES, ELECTRIC WHEELCHAIR, IEC IFR14500, IFR14500, LIFE04 14505, LIFEO4 14505


Report a problem
Suggest a product
Jameco Register
;