Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries LIFEO4-18500 Rechargeable LiPoly and LiFePO4

  • Ultralast IFR 18500 Lithium Iron Phosphate (LiFeP04) Battery 3.2V 1000mAh
  • Jameco Part no.: 2743159
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: LIFEO4-18500
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
PCLFP8-12.8SP PCLFP8-12.8SP
Zeus Battery Products
$87.15
PCLFP12-12.8SP PCLFP12-12.8SP
Zeus Battery Products
$112.95
PCLFP20-12.8SP PCLFP20-12.8SP
Zeus Battery Products
$211.95
PCLFP35-12.8SP PCLFP35-12.8SP
Zeus Battery Products
$329.95
PCLFP50-12.8SP PCLFP50-12.8SP
Zeus Battery Products
$391.95
PCLFP75-12.8SP PCLFP75-12.8SP
Zeus Battery Products
$559.95

$6.35 ea

847 ship on Sep. 29


# of units Price
5+ $6.35
25+ $5.75
100+ $5.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Ultralast IFR 18500 Lithium Iron Phosphate (LiFeP04) Battery 3.2V 1000mAh

Features

  • Product Type: Lithium Iron Phosphate (LiFePO4) Rechargeable Battery
  • Cell Size: Rectangular
  • Output Voltage: 12.5 VDC
  • Capacity: 75 Ah
  • Chemistry: Lithium Iron Phosphate
  • Termination: M8 Terminal
  • Additional Feature: Rechargeable

Overview

Suitable for 18500, BT-LP-18500-850, Duracell BT-LP-18500-850, ELECTRIC BIKES, ELECTRIC VEHICLES, ELECTRIC WHEELCHAIR, LIFEO4 18500, LIT0401, SOLAR LIGHTS, Duracell BT-LP-18500-850.



Report a problem
Suggest a product
Specification Value
Cell Size18500
Output Voltage3.2 VDC
Capacity1000 mAh
ChemistryLithium Iron Phosphate
TerminationButton Top
Additional FeatureRechargeable
Battery TypeLiFePO4
Product TypeLithium Iron Phosphate (LiFePO4) Rechargeable Battery
For Use With18500, BT-LP-18500-850, Duracell BT-LP-18500-850, ELECTRIC BIKES, ELECTRIC VEHICLES, ELECTRIC WHEELCHAIR, LIFEO4 18500


Report a problem
Suggest a product
Jameco Register
;