Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries LITH-14HC Non Rechargeable Lithium Batteries

  • Tadiran TL-5920/S Lithium Battery 3.6V 8500mAh
  • Jameco Part no.: 2743247
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: LITH-14HC
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CR2032 CR2032
Jameco ReliaPro
$0.69
ER14250 W/LEADS ER14250 W/LEADS
Jameco ReliaPro
$5.95
CR1220 CR1220
Jameco ReliaPro
$0.45
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco ReliaPro
$1.25
CR2032-LEADS CR2032-LEADS
Jameco ReliaPro
$1.59
CR2025-LEADS CR2025-LEADS
Jameco ReliaPro
$1.25

$26.45 ea

435 ship on Sep. 29


# of units Price
1+ $26.45
10+ $24.55
50+ $22.75

Request Larger Quantity Quote

Tadiran TL-5920/S Lithium Battery 3.6V 8500mAh

Features

  • Product Type: Non-Rechargeable Lithium Battery
  • Cell Size: Cylinder
  • Output Voltage: 3.6 VDC
  • Capacity: 8500 mAh
  • Chemistry: Lithium Thionyl Chloride (ER/TL/LS)
  • Termination: Button Top

Overview

Suitable for 15-5920-21500, Tadiran 15-5920-21500, TL-5920/S, Tadiran 15-5920-21500.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage3.6 VDC
Capacity8500 mAh
ChemistryLithium Thionyl Chloride (ER/TL/LS)
TerminationButton Top
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Product TypeNon-Rechargeable Lithium Battery
For Use With15-5920-21500, Tadiran 15-5920-21500, TL-5920/S, Tadiran 15-5920-21500


Report a problem
Suggest a product
Jameco Register
;