Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton LKCRF19C2 Wire Mangement Clips and Clamps

  • Low Profile Rivet Mount, 0.938'' x .47'', 0.25'' Hole, Max Pan .134'', T18-T50 Ties, 100 per Package
  • Jameco Part no.: 2832815
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: LKCRF19C2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.222 ea

8 Weeks Lead Time


# of units Price
4000+ $0.222
20000+ $0.21

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4,000

Low Profile Rivet Mount 0.938'' x .47'' 0.25'' Hole Max Pan .134'' T18-T50 Ties 100 per Package

Features

  • The low-profile rivet mount is designed to secure wiring bundles and fastens with the drive rivet through a predrilled hole This mount is ideal for use in applications where space is limited
  • Product Type: Mounts Secured with Mechanical Fasteners - Multiple Bundles

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Cable Tie Width Max. (Imperial): 0.18"
  • Fixation Method: with Rivet (Mounts)
  • For Cable Ties: T18 - T60
  • Height H (Imperial): 0.157"
  • Height H (Metric): 3.99 mm
  • Length L (Imperial): 0.938"
  • Length L (Metric): 24.0 mm
  • Mounting Hole Diameter D (Imperial): 0.25"
  • Mounting Hole Diameter D (Metric): 6.4 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.255"
  • Mounting Hole Diameter D Max. (Metric): 6.4 mm
  • Mounting Hole Diameter D Min. (Metric): 6.4 mm
  • Panel Thickness Max. (Imperial): 0.134"
  • Panel Thickness Max. (Metric): 3.40 mm
  • Recommended Application Tool: 110-80003
  • Width W (Imperial): 0.47"
  • Width W (Metric): 12.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306022091

Overview



Report a problem
Suggest a product
Specification Value
Product TypeSingle Opening
MaterialNylon
ColorNatural
Mounting TypeRivet
Dimensions0.94 in. L x 0.47 in. W (23.8mm x 11.9mm)
For Use WithT18 - T50 Cable Ties


Report a problem
Suggest a product
Jameco Register
;