Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Texas Instruments LM193H Analog and Linear Comparators

  • Comparator Dual ±18 Volt 36 Volt 8-Pin TO-99
  • Jameco Part no.: 302501
  • Manufacturer: Texas Instruments
  • Manufacturer p/n: LM193H
  • HTS code: 8542.39.0090
You May Also Like
LM311N LM311N
National Semiconductor
$0.99
LM339N LM339N
Texas Instruments
$0.49
LM393P LM393P
Texas Instruments
$0.45
LM339AN LM339AN
Texas Instruments
$0.53
LM361H LM361H
National Semiconductor
$1.59
LM311N-14 LM311N-14
National Semiconductor
$0.39

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $5.95
10+ $4.95
25+ $3.95

Request Larger Quantity Quote

Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL TO-99-8

Specifications

  • Type: General Purpose
  • Number of Elements: 2
  • Output Type: CMOS, DTL, ECL, MOS, Open-Collector, TTL
  • Voltage - Supply, Single/Dual (±): 2 V to 36 V, ±1 V to 18 V
  • Voltage - Input Offset (Max): 5 mV @ 30 V
  • Current - Input Bias (Max): 0.1 µA @ 5 V
  • Current - Output (Typ): 16 mA @ 5 V
  • Current - Quiescent (Max): 2.5 mA
  • CMRR, PSRR (Typ): N/A
  • Propagation Delay (Max): 700 ns
  • Hysteresis: N/A
  • Operating Temperature: -55°C to 125°C
  • Package: TO-99-8 Metal Can
  • Mounting Type: Through Hole
  • Base Number: LM193


Report a problem
Suggest a product
Specification Value
PackageTO-99-8


Report a problem
Suggest a product
Jameco Register
;