Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

National Semiconductor LM313H Analog and Linear References

  • Shunt Voltage Reference IC Fixed 1.22V ±5% 20 mA TO-2 Metal Can
  • Jameco Part no.: 2395215
  • Manufacturer: National Semiconductor
  • Manufacturer p/n: LM313H
  • HTS code: 8542.39.0070
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LM336Z-2.5 LM336Z-2.5
Fairchild/onsemi
$0.89
LM285Z LM285Z
National Semiconductor
$0.35
Clearance

$3.95 ea

51 In Stock


# of units Price
1+ $3.95
10+ $3.59
25+ $3.29

Request Larger Quantity Quote

Shunt Voltage Reference IC Fixed 1.22V ±5% 20 mA TO-2

Features

  • Reference Type: Shunt
  • Output Type: Fixed
  • Voltage - Output (Min/Fixed): 1.22 V
  • Current - Output: 20 mA
  • Tolerance: ±5%
  • Noise - 10 Hz to 10 kHz: 5 µVrms
  • Current - Cathode: 500 µA
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: TO-46-2 Metal Can, TO-2


Report a problem
Suggest a product
Specification Value
PackageTO-46
Product TypeVoltage Reference


Report a problem
Suggest a product
Jameco Register
;