Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Linear Technology LM334Z/TRPBF Analog and Linear Power Management Circuit

  • Current Source Regulator 10mA TO-92-3 Formed Leads
  • Jameco Part no.: 2302855
  • Manufacturer: Linear Technology
  • Manufacturer p/n: LM334Z/TRPBF
  • HTS code: 8542.39.0070
You May Also Like
LM334Z(LT65-5201) LM334Z(LT65-5201)
Linear Technology
$0.99
UC3845BN UC3845BN
STMicroelectronics
$0.39
TPIC6B595N TPIC6B595N
Texas Instruments
$1.25

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $0.99
10+ $0.89
100+ $0.59
500+ $0.49
1000+ $0.39

Request Larger Quantity Quote

Current Source Regulator 10mA TO-92-3 Formed Leads

Specifications

  • Function: Current Source
  • Voltage - Input: 0.8 V to 40 V
  • Current - Output: 10 mA
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
  • Base Number: LM334


Report a problem
Suggest a product
Specification Value
PackageTO-92-3


Report a problem
Suggest a product
Jameco Register
;