Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

National Semiconductor LM361N Analog and Linear Comparators

  • High Speed Differential Comparator DIP-14
  • Jameco Part no.: 2395319
  • Manufacturer: National Semiconductor
  • Manufacturer p/n: LM361N
  • HTS code: 8542.39.0090

PRICED TO MOVE

CLOSEOUT

You May Also Like
LM311N LM311N
National Semiconductor
$0.99
LM339N LM339N
Texas Instruments
$0.49
LM393P LM393P
Texas Instruments
$0.45
LM339AN LM339AN
Texas Instruments
$0.53
LM361H LM361H
National Semiconductor
$1.59
LM311N-14 LM311N-14
National Semiconductor
$0.39
Closeout

$0.49 ea

127 In Stock

High Speed Differential Comparator DIP-14

Features

  • Type: Differential
  • Number of Elements: 2
  • Output Type: Complementary, TTL
  • Voltage - Supply, Single/Dual (±): ±5 V to 15 V
  • Voltage - Input Offset (Max): 5 mV @ 5 V
  • Current - Input Bias (Max): 10 µA @ 5 V
  • Current - Quiescent (Max): 5 mA, 10 mA, 20 mA
  • Propagation Delay (Max): 20 ns
  • Operating Temperature: 0°C to 70°C
  • Package: 14-DIP (0.300", 7.62 mm)
  • Mounting Type: Through Hole

Overview

The LM361 is a very high-speed differential input, complementary TTL output voltage comparator with improved characteristics over the SE529/NE529 for which it is a pin-for-pin replacement.



Report a problem
Suggest a product
Specification Value
PackagePDIP-14
Product TypeDifferential Complementary Comparator


Report a problem
Suggest a product
Jameco Register
;