Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

National Semiconductor LP2950ACZ-5.0/NOPB Analog and Linear Voltage Regulators LDO

  • IC LP2950ACZ-5.0 Micropower Voltage Regulator 5V 100mA TO-92
  • Jameco Part no.: 1323434
  • Manufacturer: National Semiconductor
  • Manufacturer p/n: LP2950ACZ-5.0/NOPB
  • HTS code: 8542.39.0090

PRICED TO MOVE

CLOSEOUT

You May Also Like
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
STMicroelectronics
$1.39
LMS1585ACS-3.3/NOPB LMS1585ACS-3.3/NOPB
National Semiconductor
$1.49
LMS1587CS-ADJ LMS1587CS-ADJ
Texas Instruments
$0.89
LP2950ACZ3.3/NOPB LP2950ACZ3.3/NOPB
National Semiconductor
$0.39
LD1086V90 LD1086V90
STMicroelectronics
$0.49
LT1117CM-3.3 LT1117CM-3.3
Linear Technology
$0.99
Closeout

$0.53 ea

934 In Stock


# of units Price
1+ $0.53
10+ $0.49
50+ $0.45
100+ $0.39

Request Larger Quantity Quote

Linear Voltage Regulator IC Fixed 5V Output 100mA TO-92-3

Specifications

  • Output Configuration: Positive
  • Output Type: Fixed
  • Number of Regulators: 1
  • Voltage - Input (Max): 30 V
  • Voltage - Output (Min/Fixed): 5 V
  • Voltage - Output (Max): n/a
  • Voltage Dropout (Max): 0.6 V @ 100 mA
  • Current - Output: 100 mA
  • Current - Quiescent (Iq): 120 µA
  • Current - Supply (Max): 14 mA
  • PSRR: n/a
  • Control Features: n/a
  • Protection Features: Over Current, Over Temperature
  • Operating Temperature: -40°C to 125°C
  • Mounting Type: Through Hole
  • Package: TO-226-3, TO-92-3 (TO-226AA)
  • Base Number: LP2950


Report a problem
Suggest a product
Specification Value
PackageTO-92


Report a problem
Suggest a product
Jameco Register
;