$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $24.30 |
| 5+ | $23.20 |
| 10+ | $22.10 |
| 20+ | $21.50 |
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 0.35 A |
| Output Range | 143 VDC to 286 VDC |
| Input Voltage | 90 VAC to 264 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 7.48 in. |
| Width | 2.05 in. |
| Height | 1.46 in. |
| PFC Function | No |
| Agency Approvals | EN, EAC, CE |
| Power Rating | 100.1 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 2.2 A |
| Efficiency | 90% |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 50°C |
| Manufacturer Series | LPC-100 |
| Number of Outputs | 1 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP67 |
| Compliance | Compliance Docs |