$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $36.95 |
| 5+ | $34.95 |
| 25+ | $32.95 |
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 4 A |
| Output Range | 9 VDC to 15 VDC |
| Input Voltage | 200 VAC to 400 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 6.4 in. |
| Width | 1.69 in. |
| Height | 1.26 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, FCC, EN, EAC |
| Power Rating | 60 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.4 A |
| Efficiency | 87% |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Manufacturer Series | LPFH-60 |
| Number of Outputs | 1 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP67 |
| Compliance | Compliance Docs |