$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 0.75 A |
| Output Range | N/A |
| Input Voltage | 90 VAC to 132 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 5.51 in. |
| Width | 1.18 in. |
| Height | 0.86 in. |
| PFC Function | No |
| Agency Approvals | CE, FCC, EN, EAC |
| Power Rating | 18 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.5 A |
| Efficiency | 83% |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Manufacturer Series | LPL-18 |
| Number of Outputs | 1 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP67 |
| Compliance | Compliance Docs |