Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse LPM-01B-16B-CU Circuit Protection Fuses Holders and Clips

  • Circuit Protection Fuse Holder In-Line for Mini Blade 16AWG 15A
  • Jameco Part no.: 2721527
  • Manufacturer: OptiFuse
  • Manufacturer p/n: LPM-01B-16B-CU
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
R33-R R33-R
Jameco ValuePro
$1.75
ZB3220-R ZB3220-R
Jameco ValuePro
$1.29
EFS609 EFS609
Jameco ValuePro
$2.25
0FS503-R 0FS503-R
Jameco ValuePro
$0.159
3517-JVP 3517-JVP
Jameco ValuePro
$0.11
GFS703-R GFS703-R
Jameco ValuePro
$1.09

$3.37 ea

7 Days Lead Time


# of units Price
10+ $3.37
100+ $2.25
500+ $2.08
1000+ $1.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Circuit Protection Fuse Holder In-Line for Mini Blade 16AWG 15A

Features

  • Series: LPM-01
  • Accessory Type: In-Line Fuse Holder
  • Fuse type: Automotive Blade Fuses
  • Fuse Size/Group: Mini Style
  • Number of Circuits: 1
  • Current Rating: 30 A
  • Voltage Rating:58 VDC
  • Terminals Style: Wire Leads
  • Agency Approvals: N/A
  • IP Rating: IP 65
  • Size (LxWxH): 1.59 x 1.08 x 0.43 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Holder In-Line for Mini Blade 16AWG 15A.



Report a problem
Suggest a product
Specification Value
Fuse TypeMini Style
Number of Fuses1
Current Rating30 A
Voltage Rating58 VDC
TerminationWire Leads
Product TypeAutomotive Blade Fuses
Manufacturer SeriesLPM-01
Device TypeIn-Line Fuse Holder
Agency ApprovalsN/A
IP RatingIP65
Length1.59 in.
Width1.08 in.
Height0.43 in.


Report a problem
Suggest a product
Jameco Register
;