Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Coilcraft LPO4812 KIT Inductor

  • Coilcraft Designer's Kit C157 - SMT Power Wafer Inductors LPO4812 Series (15 Values)
  • Jameco Part no.: 2331151
  • Manufacturer: Coilcraft
  • Manufacturer p/n: LPO4812 KIT
  • HTS code: 8504.90.9630
closeout
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Coilcraft Designer's Kit C157 - SMT Power Wafer Inductors LPO4812 Series (15 Values)

The LPO4812 series is designed for applications requiring the smallest possible size in a low-profile part. Recommended applications include notebook computers, PC cards, cellular phone handsets, and handheld products. The specially designed cover provides the best possible surface for pick and place handling, as well as minimizing the pc board space required.

Coilcraft Designer's Kit C157 contains three samples each of the 15 in-board values shown. Designer's Kits are great for hobbyists, engineers and schools.

Contains

  • 1.0 uH, 0.055 Ohms DCR, 270 MHz SRF, 1.3 A Isat, 0.85 A Irms
  • 1.5 uH, 0.080 Ohms DCR, 220 MHz SRF, 1.0 A Isat, 0.85 A Irms
  • 2.2 uH, 0.090 Ohms DCR, 170 MHz SRF, 0.80 A Isat, 0.85 A Irms
  • 3.2 uH, 0.120 Ohms DCR, 140 MHz SRF, 0.70 A Isat, 0.80 A Irms
  • 4.7 uH, 0.155 Ohms DCR, 110 MHz SRF, 0.60 A Isat, 0.80 A Irms
  • 6.8 uH, 0.225 Ohms DCR, 90 MHz SRF, 0.45 A Isat, 0.78 A Irms
  • 10 uH, 0.300 Ohms DCR, 60 MHz SRF, 0.4 A Isat, 0.76 A Irms
  • 15 uH, 0.460 Ohms DCR, 50 MHz SRF, 0.32 A Isat, 0.72 A Irms
  • 22 uH, 0.640 Ohms DCR, 40 MHz SRF, 0.28 A Isat, 0.59 A Irms
  • 33 uH, 0.850 Ohms DCR, 30 MHz SRF, 0.22 A Isat, 0.54 A Irms
  • 47 uH, 1.30 Ohms DCR, 28 MHz SRF, 0.2 A Isat, 0.50 A Irms
  • 68 uH, 1.80 Ohms DCR, 22 MHz SRF, 0.16 A Isat, 0.39 A Irms
  • 100 uH, 2.60 Ohms DCR, 18 MHz SRF, 0.13 A Isat, 0.32 A Irms
  • 150 uH, 4.20 Ohms DCR, 14 MHz SRF, 0.10 A Isat, 0.26 A Irms
  • 220 uH, 5.50 Ohms DCR, 11 MHz SRF, 0.09 A Isat, 0.24 A Irms


Report a problem
Suggest a product
Specification Value
Lead StyleSMD
Inductance15 Values - See Overview
Current RatingSee Overview
ToleranceN/A
Maximum DC ResistanceN/A
Manufacturer SeriesLPO4812
TechnologyWirewound
Core MaterialFerrite
Maximum Self Resonant FrequencyN/A
Minimum Quality FactorN/A
Test FrequencyN/A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Length1.20 mm
Diameter4.83 mm


Report a problem
Suggest a product
Jameco Register
;