Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Coilcraft LPO6610 KIT Inductor

  • Coilcraft Designer's Kit C167 - SMT Power Wafer Inductors LPO6610 Series (16 Values)
  • Jameco Part no.: 2331127
  • Manufacturer: Coilcraft
  • Manufacturer p/n: LPO6610 KIT
  • HTS code: 8504.90.9630
closeout
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Coilcraft Designer's Kit C167 - SMT Power Wafer Inductors LPO6610 Series (16 Values)

Measuring just 1mm high, the LPO6610 is our lowest profile power inductor! This series has been specially designed for applications requiring a very small footprint and the lowest possible height: notebook computers, PDAs, PC Cards, mobile phones and other handheld products. The specially designed ceramic case totally protects the winding while the flat top provides the best possible surface for pick and place handling.

Coilcraft Designer's Kit C167 contains three samples each of the 16 values shown. Designer's Kits are great for hobbyists, engineers and schools.

Contains

  • 1.2 uH, 0.08 Ohms DCR, 190 MHz SRF, 2.1 A Isat, 1.7 A Irms
  • 1.5 uH, 0.10 Ohms DCR, 140 MHz SRF, 1.9 A Isat, 1.5 A Irms
  • 2.2 uH, 0.12 Ohms DCR, 115 MHz SRF, 1.6 A Isat, 1.4 A Irms
  • 3.3 uH, 0.16 Ohms DCR, 90 MHz SRF, 1.3 A Isat, 1.2 A Irms
  • 4.7 uH, 0.20 Ohms DCR, 88 MHz SRF, 1.1 A Isat, 1.1 A Irms
  • 6.8 uH, 0.32 Ohms DCR, 66 MHz SRF, 0.90 A Isat, 0.85 A Irms
  • 10 uH, 0.41 Ohms DCR, 55 MHz SRF, 0.80 A Isat, 0.75 A Irms
  • 15 uH, 0.55 Ohms DCR, 42 MHz SRF, 0.65 A Isat, 0.60 A Irms
  • 22 uH, 0.85 Ohms DCR, 38 MHz SRF, 0.50 A Isat, 0.52 A Irms
  • 33 uH, 1.30 Ohms DCR, 29 MHz SRF, 0.40 A Isat, 0.42 A Irms
  • 47 uH, 1.80 Ohms DCR, 22 MHz SRF, 0.35 A Isat, 0.36 A Irms
  • 68 uH, 2.50 Ohms DCR, 18 MHz SRF, 0.30 A Isat, 0.30 A Irms
  • 100 uH, 3.50 Ohms DCR, 14 MHz SRF, 0.25 A Isat, 0.26 A Irms
  • 150 uH, 5.00 Ohms DCR, 12 MHz SRF, 0.18 A Isat, 0.21 A Irms
  • 220 uH, 7.00 Ohms DCR, 10 MHz SRF, 0.16 A Isat, 0.18 A Irms
  • 330 uH, 15 Ohms DCR, 8 MHz SRF, 0.13 A Isat, 0.13 A Irms


Report a problem
Suggest a product
Specification Value
Lead StyleSMD
Inductance16 Values - See Overview
Current RatingSee Overview
ToleranceN/A
Maximum DC ResistanceN/A
Manufacturer SeriesLPO6610
TechnologyWirewound
Core MaterialFerrite
Maximum Self Resonant FrequencyN/A
Minimum Quality FactorN/A
Test FrequencyN/A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Length1 mm
Diameter6.90 mm


Report a problem
Suggest a product
Jameco Register
;