Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL LPP-150-12 AC to DC Switching Open Frame Power Supplies

  • AC to DC Power Supply Open Frame Single Output 12 Volt 12.5 Amp 150 Watt
  • Jameco Part no.: 213681
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: LPP-150-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
LPS-100-12 LPS-100-12
MEAN WELL
$30.40
LPP-100-12 LPP-100-12
MEAN WELL
$34.40
LPS-75-12 LPS-75-12
MEAN WELL
$19.40
LPS-50-12 LPS-50-12
MEAN WELL
$18.60
LPS-100-13.5 LPS-100-13.5
MEAN WELL
$30.40
LPP-150-13.5 LPP-150-13.5
MEAN WELL
$36.90

$36.90 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $36.90
5+ $35.10
10+ $33.60
20+ $32.60

Request Larger Quantity Quote

150W Open-Frame AC-to-DC Switching Power Supply

12 Volts @ 12.5 Amps

Features:

  • Input: 85-264VAC @ 47-63Hz
  • Size: 8.7"L x 2.4"W x 1.6"H
  • Mounting Holes: 8.3"L x 2.6"W x 0.15"Dia.
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Output Current12.50 A
Additional Output Voltages (VDC)N/A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeJST B6P-VH or equiv. (x2)
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Efficiency79%
Manufacturer SeriesLPP-150
Power Rating150 W
Maximum Input Current2.5 A
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
SwitchingAuto Switching SMPS
StyleOpen Frame
Length8.70 in.
Width3 in.
Height1.60 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;