Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse LPR-01B-14OR Circuit Protection Fuses Holders and Clips

  • Circuit Protection Black Fuse Holder In-Line for Regular Blade 14AWG 20A Orange Wire
  • Jameco Part no.: 2721671
  • Manufacturer: OptiFuse
  • Manufacturer p/n: LPR-01B-14OR
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
R33-R R33-R
Jameco ValuePro
$1.75
ZB3220-R ZB3220-R
Jameco ValuePro
$1.29
EFS609 EFS609
Jameco ValuePro
$2.25
0FS503-R 0FS503-R
Jameco ValuePro
$0.159
3517-JVP 3517-JVP
Jameco ValuePro
$0.11
GFS703-R GFS703-R
Jameco ValuePro
$1.09

$1.22 ea

7 Days Lead Time


# of units Price
1000+ $1.22

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Circuit Protection Black Fuse Holder In-Line for Regular Blade 14AWG 20A Orange Wire

Features

  • Series: LPR-01
  • Accessory Type: In-Line Fuse Holder
  • Fuse type: Automotive Blade Fuses
  • Fuse Size/Group: Regular (ATO/ATC Style)
  • Number of Circuits: 1
  • Current Rating: 20 A
  • Voltage Rating:32 VDC
  • Terminals Style: Wire Leads
  • Agency Approvals: N/A
  • IP Rating: N/A
  • Size (LxWxH): 1.08 x 0.94 x 0.3 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Black Fuse Holder In-Line for Regular Blade 14AWG 20A Orange Wire.



Report a problem
Suggest a product
Specification Value
Fuse TypeRegular (ATO/ATC Style)
Number of Fuses1
Current Rating20 A
Voltage Rating32 VDC
TerminationWire Leads
Product TypeAutomotive Blade Fuses
Manufacturer SeriesLPR-01
Device TypeIn-Line Fuse Holder
Agency ApprovalsN/A
IP RatingN/A
Length1.08 in.
Width0.94 in.
Height0.3 in.


Report a problem
Suggest a product
Jameco Register
;