Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse LPR-08-L Circuit Protection Fuses Holders and Clips

  • Circuit Protection Fuse Holder Add-A-Fuse for Regular Blade
  • Jameco Part no.: 2722087
  • Manufacturer: OptiFuse
  • Manufacturer p/n: LPR-08-L
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
R33-R R33-R
Jameco ValuePro
$1.75
ZB3220-R ZB3220-R
Jameco ValuePro
$1.29
EFS609 EFS609
Jameco ValuePro
$2.25
0FS503-R 0FS503-R
Jameco ValuePro
$0.159
3517-JVP 3517-JVP
Jameco ValuePro
$0.11
GFS703-R GFS703-R
Jameco ValuePro
$1.09

$10.87 ea

998 ship on Sep. 22


# of units Price
2+ $10.87
10+ $10.27
100+ $7.69
500+ $7.12
1000+ $6.69

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Circuit Protection Fuse Holder Add-A-Fuse for Regular Blade

Features

  • Series: LPR-08-L
  • Accessory Type: Add-A-Fuse
  • Fuse type: Automotive Blade Fuses
  • Fuse Size/Group: Regular (ATO/ATC Style)
  • Number of Circuits: 2
  • Current Rating: 50 A
  • Voltage Rating:58 VDC
  • Terminals Style: Wire Leads
  • Agency Approvals: N/A
  • IP Rating: N/A
  • Size (LxWxH): 0.73 x 1.13 x 0.4 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Holder Add-A-Fuse for Regular Blade.



Report a problem
Suggest a product
Specification Value
Fuse TypeRegular (ATO/ATC Style)
Number of Fuses2
Current Rating50 A
Voltage Rating58 VDC
TerminationWire Leads
Product TypeAutomotive Blade Fuses
Manufacturer SeriesLPR-08-L
Device TypeAdd-A-Fuse
Agency ApprovalsN/A
IP RatingN/A
Length0.73 in.
Width1.13 in.
Height0.4 in.


Report a problem
Suggest a product
Jameco Register
;