Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse LPT-08-L Circuit Protection Fuses Holders and Clips

  • Circuit Protection Fuse Holder Add-A-Fuse for MICRO2 Style Blade Left-Hand Exit
  • Jameco Part no.: 2722303
  • Manufacturer: OptiFuse
  • Manufacturer p/n: LPT-08-L
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
R33-R R33-R
Jameco ValuePro
$1.75
ZB3220-R ZB3220-R
Jameco ValuePro
$1.29
EFS609 EFS609
Jameco ValuePro
$2.25
0FS503-R 0FS503-R
Jameco ValuePro
$0.159
3517-JVP 3517-JVP
Jameco ValuePro
$0.11
GFS703-R GFS703-R
Jameco ValuePro
$1.09

$14.00 ea

299 ship on Sep. 22


# of units Price
2+ $14.00
10+ $13.22
100+ $9.90
500+ $9.17
1000+ $8.62

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Circuit Protection Fuse Holder Add-A-Fuse for MICRO2 Style Blade Left-Hand Exit

Features

  • Series: LPT-08-L
  • Accessory Type: Add-A-Fuse
  • Fuse type: Automotive Blade Fuses
  • Fuse Size/Group: MICRO2 Style
  • Number of Circuits: 2
  • Current Rating: 40 A
  • Voltage Rating:58 VDC
  • Terminals Style: Wire Leads
  • Agency Approvals: N/A
  • IP Rating: N/A
  • Size (LxWxH): 0.43 x 1.08 x 0.44 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Holder Add-A-Fuse for MICRO2 Style Blade Left-Hand Exit.



Report a problem
Suggest a product
Specification Value
Fuse TypeMICRO2 Style
Number of Fuses2
Current Rating40 A
Voltage Rating58 VDC
TerminationWire Leads
Product TypeAutomotive Blade Fuses
Manufacturer SeriesLPT-08-L
Device TypeAdd-A-Fuse
Agency ApprovalsN/A
IP RatingN/A
Length0.43 in.
Width1.08 in.
Height0.44 in.


Report a problem
Suggest a product
Jameco Register
;