This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $47.49 |
| 5+ | $42.69 |
| 25+ | $39.99 |
| 100+ | $32.25 |
| Specification | Value |
|---|---|
| Number of Outputs | 3 |
| Output Voltage | 5 VDC |
| Output Current | 8 A |
| Additional Output Voltages (VDC) | 15, -15 |
| Input Voltage | 100 VAC to 240 VAC |
| Input Frequency | 50 Hz to 60 Hz |
| Output Connector Type | Molex 09-50-8061 |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN |
| Efficiency | 80% |
| Manufacturer Series | LPT |
| Power Rating | 55 W |
| Maximum Input Current | 2 A |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 50°C |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 4 in. |
| Width | 2 in. |
| Height | 1.20 in. |