Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman LQS06 Special Switch

  • LED Dimmer Recessed Installation 12V/24V
  • Jameco Part no.: 2499727
  • Manufacturer: Velleman
  • Manufacturer p/n: LQS06
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.50.9031
You May Also Like
2458 2458
Pololu
$4.49
FLKDS FLKDS
Hammond Manufacturing
$32.15
C1C04-R521B-HG10 C1C04-R521B-HG10
MEAN WELL
$3.94
C1C04-R521B-HG11 C1C04-R521B-HG11
MEAN WELL
$3.94
C1C04-R52KY-HG10 C1C04-R52KY-HG10
MEAN WELL
$6.35
C1C04-R52KY-HG11 C1C04-R52KY-HG11
MEAN WELL
$6.35

$25.95 ea

200 ship on Sep. 25

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $25.95
5+ $23.95
25+ $21.95

Request Larger Quantity Quote

LED Dimmer Recessed Installation 12V/24V

Features

  • Primary color: Gray
  • Additional Colors: Black, White
  • Diameter: 14 mm
  • Height unit: 16 mm
  • Weight unit: 25 g
  • Material: ABS
  • Maximum current rating: 3 A
  • IEC protection class: Class III
  • Power consumption range: 36-72 W
  • Quiescent current: <1 mA
  • Mounting type: Recessed
  • Sensor type: Touch dimmer
  • Diameter mounting hole: 12 mm
  • Operating temperature range: -20-45 °C
  • Input voltage rating VDC range: 12-24 V

Overview

Discover our innovative recessed dimmer, the perfect solution for controlling LED strips. This compact dimmer is specially designed for flush mounting in cabinets or furniture panels, with only a 12 mm drill hole. Control your lighting simply and stylishly: a short press turns the LED strip on, a second short press turns it off. For the ultimate atmosphere, hold down the button to set the desired dimming value.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 V, 24 V
Product TypeLED Dimmer Switch


Report a problem
Suggest a product
Jameco Register
;