PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $1.95 |
| 10+ | $1.59 |
| 50+ | $1.49 |
| 100+ | $1.25 |
| 500+ | $1.09 |
| Specification | Value |
|---|---|
| LED Display Type | 7-Seg Numeric |
| Character Size | 0.28" |
| Number of Digits | 4 |
| Illuminated Color | Green |
| Color | Green |
| Buss Polarity | Common Anode |
| Dominant Wavelength | 569 nm |
| Luminous Intensity | 2.0 mcd |
| Decimal Point | RHDP |
| Typical Forward Voltage | 2.1 VDC |
| Maximum Forward Current | 25 mA |
| Maximum Forward Voltage | 2.6 V |
| Number of LEDs | 35 |
| Peak Wavelength | 565 nm |
| Digit Size | 0.28" |
| Pins | 16 |
| Maximum Reverse Current | 100uA |
| Maximum Reverse Voltage | 5V |
| Pattern Graphics | Segmented |
| Thickness | 6.1 mm |
| Viewing Area Height | 7 mm |
| Minimum Operating Temperature | -35°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Width | 30.26 mm |
| Product Type | Segmented LED Display |