| Specification |
Value |
| Supply Voltage-Max (Vsup) (V) | 8 |
| Supply Voltage-Min (Vsup) (V) | 2.37 |
| Supply Voltage-Nom (Vsup) (V) | 5 |
| Active Filter Type | SWITCHED CAPACITOR FILTER |
| Pass Band Type | UNIVERSAL |
| Poles and Zeros | 2 AND 0 |
| Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV |
| Terminal Pitch (mm) | 2.54 |
| Terminal Position | DUAL |
| Number of Terminals | 20 |
| Package Code | DIP |
| Package Body Material | PLASTIC/EPOXY |
| Package Style | IN-LINE |
| Operating Temperature-Max (Cel) | 85 |
| Operating Temperature-Min (Cel) | -40 |
| Temperature Grade | INDUSTRIAL |
| Seated Height-Max (mm) | 3.937 |
| Terminal Finish | TIN LEAD |
| Number of Functions | 2 |
| Terminal Form | THROUGH-HOLE |
| Center or Cutoff Freq Rng-Max (kHz) | 20 |
| Width (mm) | 7.62 |
| Surface Mount | NO |
| Package Shape | RECTANGULAR |
| JESD-30 Code | R-PDIP-T20 |
| Lead Free | NO |
| Neg Supply Voltage-Nom (Vsup) (V) | -5 |
| Neg Supply Voltage-Max (Vsup) (V) | -8 |
| Neg Supply Voltage-Min (Vsup) (V) | -2.37 |
| Center or Cutoff Freq Rng-Min (Hz) | 100 |
| Technology | CMOS |
Report a problem
Suggest a product