Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Linear Technology LTC4412ES6#TRPBF Analog and Linear Power Management Circuit

  • OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
  • Jameco Part no.: 2308239
  • Manufacturer: Linear Technology
  • Manufacturer p/n: LTC4412ES6#TRPBF
  • HTS code: 8542.39.0070
You May Also Like
LM334Z(LT65-5201) LM334Z(LT65-5201)
Linear Technology
$0.99
UC3845BN UC3845BN
STMicroelectronics
$0.39
TPIC6B595N TPIC6B595N
Texas Instruments
$1.25

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.95
10+ $1.75
100+ $1.59

Request Larger Quantity Quote

OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6

specifications

  • Series: PowerPath™
  • Type: Source Selector Switch
  • FET Type: P-Channel
  • Ratio - Input:Output: 2:1
  • Internal Switch(s): No
  • Delay Time - ON: 110 µs
  • Delay Time - OFF: 13 µs
  • Current - Supply: 15 µA
  • Voltage - Supply: 2.5 V to 28 V
  • Applications: Handheld, USB Powered Supplies
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Surface Mount
  • Package: SOT-23-6 Thin, TSOT-23-6
  • Base Number: LTC4412


Report a problem
Suggest a product
Specification Value
PackageTSOT-23-6


Report a problem
Suggest a product
Jameco Register
;