| # of units | Price |
|---|---|
| 10+ | $0.04 |
| 50+ | $0.035 |
| 100+ | $0.03 |
| 1000+ | $0.025 |
| 5000+ | $0.02 |
| Specification | Value |
|---|---|
| LED Display Type | Rectangular |
| Color | Green |
| Lens Type | Green Diffused |
| Package | 2mm x 5mm |
| Peak Wavelength | 585 nm |
| Luminous Intensity | 2.5 mcd |
| Viewing Angle | 140° |
| Typical Forward Voltage | 2.1 V |
| Typical Forward Current | 30 mA |
| Height | 7 mm |
| Lead Pitch | 0.1 in., 2.54 mm |
| Pins | 2 |