PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 10+ | $0.04 |
| 100+ | $0.025 |
| 500+ | $0.02 |
| 1000+ | $0.015 |
| 10000+ | $0.012 |
| Specification | Value |
|---|---|
| Package | T-1 (3mm) |
| Color | Red |
| Luminous Intensity | 0.8 mcd |
| Lens Type | Diffused |
| Viewing Angle | 40° |
| Typical Forward Voltage | 1.7 V |
| Typical Forward Current | 40 mA |
| Peak Wavelength | 651 nm |
| Height | 4.5 mm |
| Lead Pitch | 0.1 in. |
| Pins | 2 |
| LED Display Type | Right Angle |