Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Lite-On Electronics LTL-4211 Standard 3mm LEDs

  • LED T1 (3mm) Red Diffused 657nm 2mcd
  • Jameco Part no.: 697565
  • Manufacturer: Lite-On Electronics
  • Manufacturer p/n: LTL-4211
  • HTS code: 8541.41.0000
You May Also Like
LH2040 LH2040
Jameco ValuePro
$0.12
LSG2040 LSG2040
Jameco ValuePro
$0.08
LTL-4231N-022 LTL-4231N-022
Lite-On Electronics
$0.03
LG12340 LG12340
Ligitek
$0.06
UT63B1-41-URC3 UT63B1-41-URC3
Jameco ValuePro
$0.39
LTL-4221N LTL-4221N
Lite-On Electronics
$0.04

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
10+ $0.10
100+ $0.07
500+ $0.05
1000+ $0.04

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Standard-Output LED - Red

Specifications

  • Emitting color: Red
  • Lens description: Red diffused
  • LED size: T1
  • Diameter: 0.119" (3mm)
  • LED height: 0.205"
  • Lead length: 0.945"
  • Lead spacing: 0.1"
  • Typical forward voltage: 1.6 volts
  • Typical brightness: 2 mcd
  • Wavelength: 657 nm
  • Viewing angle: 60°


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorRed
Luminous Intensity2 mcd
Lens TypeDiffused
Viewing Angle60°
Typical Forward Voltage1.6 V
Typical Forward Current10 ma
Peak Wavelength657 nm
Height4.8 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product
Jameco Register
;