| # of units | Price |
|---|---|
| 10+ | $0.10 |
| 50+ | $0.08 |
| 100+ | $0.065 |
| 500+ | $0.06 |
| 1000+ | $0.05 |
| Specification | Value |
|---|---|
| Package | T-1 3/4 (5mm) |
| Color | Green |
| Luminous Intensity | 19 mcd |
| Lens Type | Diffused |
| Viewing Angle | 36° |
| Typical Forward Voltage | 2.6 V |
| Typical Forward Current | 30 mA |
| Peak Wavelength | 569 nm |
| Height | 8.6 mm |
| Lead Pitch | 0.1 in. |
| Pins | 2 |
| LED Display Type | Standard |