This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| LED Display Type | 7-Seg Numeric |
| Character Size | 0.40" |
| Number of Digits | 1 |
| Illuminated Color | Red |
| Color | Red |
| Buss Polarity | Common Anode |
| Dominant Wavelength | 635 nm |
| Luminous Intensity | 2.2 mcd |
| Decimal Point | RHDP |
| Typical Forward Voltage | 2 VDC |
| Maximum Forward Current | 100 mA |
| Maximum Forward Voltage | 2.6 V |
| Peak Wavelength | 635 nm |
| Digit Size | 0.40" |
| Pins | 14 |
| Pattern Graphics | Segmented |
| Thickness | 5.08 mm |
| Viewing Area Height | 18.75 mm |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Mounting | Through Hole |
| Product Type | Segmented LED Display |