This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.35 |
| 10+ | $0.25 |
| 100+ | $0.19 |
| Specification | Value |
|---|---|
| LED Display Type | 7-Seg Numeric |
| Character Size | 0.36" |
| Number of Digits | 1 |
| Illuminated Color | Green |
| Color | Gray |
| Buss Polarity | Common Cathode |
| Dominant Wavelength | 569 nm |
| Luminous Intensity | 2.0 mcd |
| Decimal Point | RHDP |
| Typical Forward Voltage | 2.1 VDC |
| Maximum Forward Current | 10 mA |
| Maximum Forward Voltage | 2.6 V |
| Manufacturer Series | LTS |
| Number of LEDs | 8 |
| Peak Wavelength | 565 nm |
| Digit Size | 0.36" |
| Pins | 10 |
| Maximum Reverse Current | 100uA |
| Maximum Reverse Voltage | 5V |
| Pattern Graphics | Segmented |
| Thickness | 8.44 mm |
| Viewing Area Height | 9.1 mm |
| Viewing Area Length | 9.1mm |
| Minimum Operating Temperature | -35°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |