Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

3.5 Digit Deluxe Full Function Digital Multimeter Kit Soldering Required

  • Jameco Part no.: 2181343
  • Manufacturer: Elenco Electronics
  • Manufacturer p/n: M-2666K
  • HTS code: 8543.70.9860
You May Also Like
JE2206 JE2206
Jameco KitPro
$34.95
WST2579 WST2579
Velleman
$12.95
WSAH105 WSAH105
Velleman
$7.69
WSEDU06 WSEDU06
Velleman
$32.95
NTC TUTOR NTC TUTOR
Jameco KitPro
$39.95
NTC TUTOR LITE NTC TUTOR LITE
Jameco KitPro
$12.95

$49.95 ea

49 In Stock
More Available – 2 weeks


# of units Price
1+ $49.95
10+ $46.95

Request Larger Quantity Quote

3½ Digit Deluxe Full Function Digital Multimeter Kit

Note: Soldering Required

Features

  • Extra Large 1" ; 3 1/2 Digit Display
  • AC/DC current to 20A
  • Capacitance to 200µF
  • Transistor Tester
  • Overload Protection
  • Diode Test
  • Audio Continuity
  • Low Battery Indicator
  • Holster
  • Tilt Stand
  • Safety input socket and Test Leads
  • Dimensions: 7.5" x 3.5" x 1.3"
  • Number of pieces: 135 pcs

Specifications

  • AC + DC Volts: 200mV, 2V, 20V, 200V, 1000V, 750VAC
  • Accuracy:
    • DC: ±(0.5% rdg + 2 digits); 1000V: ±(0.8% rdg + 2 digits)
    • AC: 200mV, 750V: ±(1.5% rdg + 2 digits), 1mV-100mV: ±(1.0% rdg + 2 digits)
  • Resolution: 100µV

  • AC + DC Current:200µA, 2mA, 20mA, 200mA, 20A
  • Accuracy:
    • DC: DC: 200µA-20mA: ±(1.5% rdg + 2 digits), 200mA: ±(2.0% rdg + 2 digits), 20A: ±(2.5% rdg + 3 digits)
    • AC: 200µA-20mA: ±(1.0% rdg + 3 digits), 200mA: ±(1.5% rdg + 3 digits), 20A: ±(2.0% rdg + 3 digits)
  • Resolution: 0.1µA

  • Resistance: 200Ω, 2kΩ, 20kΩ, 200kΩ, 2MΩ, 20MΩ
  • Accuracy: 200Ω: ±(1.0% rdg + 2 digits), 2k-2MΩ: ±(0.8% rdg + 3 digits), 20MΩ: ±(2.0% rdg + 4 digits)
  • Resolution: 0.1Ω

  • Capacitance: 2nF, 20nF, 200nF, 2µF, 20µF, 200µF
  • Accuracy: 2nF-20µF: ±(2.5% rdg + 3 digits), 200µF: ±(5.0% rdg + 3 digits)
  • Resolution: 1pF

Accessories

  • Test Leads, Holster, Manual, 9V battery included


Check out more fun and exciting electronic projects

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Piece Count140


Report a problem
Suggest a product
Jameco Register
;