Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SurgePure M1-1480-4 Surge Suppressors

  • Mach 1 - 200 Amp Service 277/480 Volt 3 Phase Circuit WYE Surge Protection Device (SPD) Multi-Element (ME) Design Technology
  • Jameco Part no.: 2874255
  • Manufacturer: SurgePure
  • Manufacturer p/n: M1-1480-4
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95
New Product

$1,069.00 ea

10 ship on Sep. 23


# of units Price
1+ $1,069.00
5+ $999.00

Request Larger Quantity Quote

Mach 1 - 200 Amp Service 277/480 Volt 3 Phase Circuit WYE Surge Protection Device (SPD) Multi-Element

Features

  • AC Service Types: 3∅ WYE
  • Nominal AC Line Voltage (VRMS): 277/480
  • Frequency Range - USA/Euro Std: 50/60 Hz
  • Multi Element ME\* Protection Modes: L-N, L-L, N-G
  • Leads: 36" \#14 AWG Stranded Copper: 4+G
  • VPR Rating UL 1449, 5th Ed L-N/L-L @ 20kA, In: 1800/2500
  • Max ME\* Surge Current Per Mode/ Per ∅/kA: 40/80
  • Total Surge Capacity: (kA @ 8x20 µsec pulse): 240
  • Max Continuous Operating Voltage (MCOV): 320/550
  • Max. Clamping Voltage - L-L: 1175
  • Max. Clamping Voltage - L-N: 390
  • Max. Clamping Voltage - N-G: 390
  • Warranty: Manufactures Guarantee - 10 Year Warranty
  • Enclosure Size (HxWxD): 4½" x 4½" x 2¾" (w/¾" mounting knockout size)
  • Enclosure Type: Rated 'NEMA 12' Indoor, Dust, Drip, Light Splashing Proof
  • Overcurrent Protection: Type 2 only, use 15 amp breaker - CODE RULE 26-420
  • Certifications: c-ETL-us Listed and Certified to the latest UL 1449, 5th Edition / CSA C22.2 - no. 269, RoHs Compliant
  • Performance & Safety Testing Per: UL Std. & ANSI/IEEE C62.11, C62.41 & C62.45
  • Protection Status Indicators: Lifetime Green LED Self Test 'Protection Status Monitors' For Each Phase
  • Shipping Weight LBS (Approx.): 4.25

Overview

The Surge Pure M1-1480-4 is a secondary-level surge protective device (SPD) engineered for robust protection in critical industrial and commercial applications. This unit is intended for downline applications and IEEE Category B sub-panels in 3∅ WYE AC service systems with a Nominal AC Line Voltage (VRMS) of 277/480 and 50/60 Hz frequency compatibility. Its strategic deployment contributes to a robust, layered protection grid essential for maintaining long-term AC power system integrity.

In plain terms, the M1-1480-4 functions to isolate sensitive downline equipment from external transient power issues and, critically, from internal surges caused by nearby switching motor loads. It provides multi-element ME* protection in L-N, L-L, and N-G modes. With a high Total Surge Capacity of 240 kA (at 8x20 µsec pulse) and a Max ME* Surge Current Per Mode/ Per ∅ of 40/80 kA, the device utilizes non-degrading SPD technology to effectively divert harmful energy and minimize downtime.

For install fit, the M1-1480-4 is housed in a compact 4½" x 4½" x 2¾" enclosure, which is rated 'NEMA 12' Indoor, Dust, Drip, Light Splashing Proof. The unit is designed for easy mounting and 'close-coupled' surge protection via its 36" #14 AWG Stranded Copper: 4+G leads. Installation requires that Overcurrent Protection be Type 2 only, use 15 amp breaker - CODE RULE 26-420. Protection status is confirmed via the Lifetime Green LED Self Test 'Protection Status Monitors' For Each Phase. Always follow local electrical code and use a qualified electrician where required.

When choosing this model, verify your system is a 3∅ WYE AC service with a Nominal AC Line Voltage (VRMS) of 277/480 and operates at a 50/60 Hz frequency. Key performance metrics to confirm include the UL 1449, 5th Ed VPR Rating of L-N/L-L @ 20kA, In: 1800/2500 and the Max Continuous Operating Voltage (MCOV) of 320/550. The device is c-ETL-us Listed and Certified to the latest UL 1449, 5th Edition / CSA C22.2 - no. 269, ensuring compliance and safety standards, and includes a Manufactures Guarantee - 10 Year Warranty.

In Partnership with PARTLY



Report a problem
Suggest a product
Specification Value
Voltage Rating277 VAC, 480 VAC, 3-Phase Wye, 4+G
Current Rating200 A
Surge Current Rating240 kA
Mounting TypeSurface Mount
Protection StyleL-N, L-L, N-G
Agency ApprovalsUL 1449 5th Edition, ANSI/IEEE, CSA
ApplicationIEEE Category B Sub-Panels, Secondary Locations up to 200A
Maximum Clamping Voltage320 / 550
Failsafe ProtectionN/A
Short Circuit ProtectionN/A
Width4.50 in.
Height4.50 in.
Depth2.75 in.
Product TypeSurge Protection Device


Report a problem
Suggest a product
Jameco Register
;