Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SurgePure M2-1120-3RA Surge Suppressors

  • Mach 2 - 400 Amp Service 120/240 Volt 1 Phase Remote Aware Contacts Surge Protection Device Single-Element
  • Jameco Part no.: 2874271
  • Manufacturer: SurgePure
  • Manufacturer p/n: M2-1120-3RA
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95
New Product

$1,785.00 ea

10 ship on Sep. 22


# of units Price
1+ $1,785.00
5+ $1,678.00

Request Larger Quantity Quote

Mach 2 - 400 Amp Service 120/240 Volt 1 Phase Circuit Remote Aware Contacts Surge Protection Device (SPD) Single-Element

Features

  • AC Service Types: 1∅
  • Nominal AC Line Voltage (VRMS): 120/240
  • Frequency Range - USA/Euro Std: 50/60 Hz
  • Single Element SE\* Protection Modes: L-N, L-L, N-G
  • Leads: 36" \#12 AWG Stranded Copper: 3+G
  • VPR Rating UL 1449, 5th Ed L-N/L-L @ 20kA, In: 700/1000
  • Max SE\* Surge Current Per Mode/ Per ∅/kA: 50/100
  • Total Surge Capacity: (kA @ 8x20 µsec pulse): 165
  • Max Continuous Operating Voltage (MCOV): 150/320
  • Max. Clamping Voltage - L-L: 520
  • Max. Clamping Voltage - L-N: 390
  • Max. Clamping Voltage - N-G: 390
  • Warranty: Manufactures Guarantee - Lifetime Warranty
  • Enclosure Size (HxWxD): 6¼" x 4½" x 3¼" (w/¾" mounting knockout size)
  • Enclosure Type: Rated 'NEMA 4X' Indoor/Outdoor, Dust, Drip, Hosedown, Corrosion Proof
  • Overcurrent Protection: Type 1 & Type 2, no breaker required / for fast easy panel installations, use 20 amp breaker - CODE RULE 26-420 (2)
  • Certifications: c-ETL-us Listed and Certified to the latest UL 1449, 5th Edition / CSA C22.2 - no. 269, RoHs Compliant
  • Performance & Safety Testing Per: UL Std. & ANSI/IEEE C62.11, C62.41 & C62.45
  • Protection Status Indicators: Lifetime Green LED Self Test 'Protection Status Monitors' For Each Phase
  • Shipping Weight LBS (Approx.): 5.2
  • Note: The Remote Aware (RA) option adds a set of NO/NC dry contacts that allow the device's status to be monitored remotely through a supervisory or building management system.

Overview

The Surge Pure M2-1120-3 is a primary-level surge protective device (SPD) engineered for critical industrial and commercial applications. It is specifically intended for installation at service entrances or main distribution panels, creating the first line of defense in a protection grid. The device is designed for 1∅ AC service, operating effectively with nominal AC line voltages of 120/240 VRMS across standard 50/60 Hz frequencies, providing Single Element (SE\*) protection in L-N, L-L, and N-G modes.

In plain terms, the device's function is to isolate sensitive downline equipment from high-energy external utility hazards, including lightning events, as well as significant internal surges. It provides robust defense with a Max SE* Surge Current Per Mode/ Per ∅/kA of 50/100 and a Total Surge Capacity of 165 kA (at 8x20 µsec pulse). Its integral use of non-degrading SPD technology works to ensure long-term, continuous 24/7 AC power system integrity.

For installation planning, the Surge Pure M2-1120-3 is housed in a robust indoor/outdoor (NEMA 4X) enclosure, signifying its resistance to corrosion, dust, drip, and hosedown conditions. The overcurrent protection is rated as Type 1 & Type 2, no breaker required / for fast easy panel installations, use 20 amp breaker - CODE RULE 26-420 (2). Connection is facilitated by 36" #12 AWG Stranded Copper: 3+G leads. Always follow local electrical code and use a qualified electrician where required.

When choosing this model, verify that your system is a 1∅ AC service with a nominal line voltage of 120/240 VRMS and 50/60 Hz frequency. Key performance metrics include a Max Continuous Operating Voltage (MCOV) of 150/320 and a UL 1449, 5th Ed VPR Rating of L-N/L-L @ 20kA, In: 700/1000. Operational status is confirmed via the Lifetime Green LED Self Test 'Protection Status Monitors' For Each Phase, and the device is backed by a Manufactures Guarantee - Lifetime Warranty.

In Partnership with PARTLY



Report a problem
Suggest a product
Specification Value
Voltage Rating120 VAC, 240 VAC, Single Phase, 3+G
Current Rating400 A
Surge Current Rating165 kA
Mounting TypeSurface Mount
Protection StyleL-N, L-L, N-G
Agency ApprovalsUL 1449 5th Edition, ANSI/IEEE, CSA
ApplicationIEEE Category B & C Locations, Primary Level Service Entrance up to 400A
Maximum Clamping Voltage150 / 320
Failsafe ProtectionN/A
Short Circuit ProtectionN/A
Width4.50 in.
Height6.25 in.
Depth3.25 in.
Product TypeSurge Protection Device


Report a problem
Suggest a product
Jameco Register
;