Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SurgePure M2-1208-4 Surge Suppressors

  • Mach 2 - 400 Amp Service 120/208 Volt 3 Phase Circuit WYE Surge Protection Device (SPD) Single-Element
  • Jameco Part no.: 2874279
  • Manufacturer: SurgePure
  • Manufacturer p/n: M2-1208-4
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95
New Product

$1,639.00 ea

10 ship on Sep. 18


# of units Price
1+ $1,639.00
5+ $1,541.00

Request Larger Quantity Quote

Mach 2 - 400 Amp Service 120/208 Volt 3 Phase Circuit WYE Surge Protection Device (SPD) Single-Element

Features

  • AC Service Types: 3∅ WYE
  • Nominal AC Line Voltage (VRMS): 120/208
  • Frequency Range - USA/Euro Std: 50/60 Hz
  • Single Element SE\* Protection Modes: L-N, L-L, N-G
  • Leads: 36" \#12 AWG Stranded Copper: 4+G
  • VPR Rating UL 1449, 5th Ed L-N/L-L @ 20kA, In: 700/1000
  • Max SE\* Surge Current Per Mode/ Per ∅/kA: 50/145
  • Total Surge Capacity: (kA @ 8x20 µsec pulse): 355
  • Max Continuous Operating Voltage (MCOV): 150/320
  • Max. Clamping Voltage - L-L: 520
  • Max. Clamping Voltage - L-N: 390
  • Max. Clamping Voltage - N-G: 390
  • Warranty: Manufactures Guarantee - Lifetime Warranty
  • Enclosure Size (HxWxD): 6¼" x 4½" x 3¼" (w/¾" mounting knockout size)
  • Enclosure Type: Rated 'NEMA 4X' Indoor/Outdoor, Dust, Drip, Hosedown, Corrosion Proof
  • Overcurrent Protection: Type 1 & Type 2, no breaker required / for fast easy panel installations, use 20 amp breaker - CODE RULE 26-420 (2)
  • Certifications: c-ETL-us Listed and Certified to the latest UL 1449, 5th Edition / CSA C22.2 - no. 269, RoHs Compliant
  • Performance & Safety Testing Per: UL Std. & ANSI/IEEE C62.11, C62.41 & C62.45
  • Protection Status Indicators: Lifetime Green LED Self Test 'Protection Status Monitors' For Each Phase
  • Shipping Weight LBS (Approx.): 6

Overview

The Surge Pure M2-1208-4 is an industrial-grade, primary-level surge protective device (SPD) suitable for both Type 1 and Type 2 installation locations. This unit is specifically engineered for 3∅ WYE AC electrical systems with a nominal AC line voltage of 120/208 VRMS, supporting standard 50/60 Hz frequencies. Providing robust Single Element SE\* protection across L-N, L-L, and N-G modes, this device is intended for service entrances or main distribution panels to establish the foundational layer of a comprehensive protection grid.

In plain terms, the M2-1208-4 functions as a robust defense mechanism to isolate critical, sensitive equipment from high-energy external utility hazards, lightning hazards, and damaging internal surges. With a maximum SE* Surge Current Per Mode/Per ∅ of 50/145 kA and a substantial Total Surge Capacity of 355 kA (at 8x20 µsec pulse), the device delivers significant, non-degrading surge capacity. The Maximum Continuous Operating Voltage (MCOV) is rated at 150/320 V, with UL 1449, 5th Ed VPR ratings of 700/1000 V for L-N/L-L @ 20kA.

For installation planning, the component is housed within a durable, NEMA 4X rated enclosure, making it suitable for both indoor and outdoor environments with protection against dust, drip, hosedown, and corrosion. The Overcurrent Protection is certified as Type 1 & Type 2, no breaker required / for fast easy panel installations, use 20 amp breaker - CODE RULE 26-420 (2). This facilitates straightforward mounting and 'close-coupled' surge protection via its 36" #12 AWG Stranded Copper: 4+G leads. Always follow local electrical code and use a qualified electrician where required.

When choosing this model, verify that your system is a 3∅ WYE AC service with a nominal line voltage of 120/208 VRMS and a 50/60 Hz frequency. Key safety and performance metrics include the Certifications: c-ETL-us Listed and Certified to the latest UL 1449, 5th Edition / CSA C22.2 - no. 269, RoHs Compliant. Furthermore, the unit provides continuous operational feedback via Lifetime Green LED Self Test 'Protection Status Monitors' For Each Phase, and is backed by a Manufactures Guarantee - Lifetime Warranty.

In Partnership with PARTLY



Report a problem
Suggest a product
Specification Value
Voltage Rating120 VAC, 208 VAC, 3-Phase Wye, 4+G
Current Rating400 A
Surge Current Rating355 kA
Mounting TypeSurface Mount
Protection StyleL-N, L-L, N-G
Agency ApprovalsUL 1449 5th Edition, ANSI/IEEE, CSA
ApplicationIEEE Category B & C Locations, Primary Level Service Entrance up to 400A
Maximum Clamping Voltage150 / 320
Failsafe ProtectionN/A
Short Circuit ProtectionN/A
Width4.50 in.
Height6.25 in.
Depth3.25 in.
Product TypeSurge Protection Device


Report a problem
Suggest a product
Jameco Register
;